S1AB R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 7.132
Unit Price: 0,44000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12507 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11964 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12795 €
Datasheet

Similar


onsemi
In Stock: 16.958
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.215
Unit Price: 0,96000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.122
Unit Price: 0,70000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16303 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15967 €
Datasheet

Similar


Diodes Incorporated
In Stock: 717
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15351 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17500 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22431 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11387 €
Datasheet
Diode 50 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1AB R5G

DigiKey Part Number
S1ABR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1AB R5G
Description
DIODE STANDARD 50V 1A DO214AA
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types