


S15MLW RVG | |
|---|---|
DigiKey Part Number | S15MLWRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S15MLW RVG |
Description | DIODE STD 1000V 1.5A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | S15MLW RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07214 € | 865,68 € |
| Unit Price without VAT: | 0,07214 € |
|---|---|
| Unit Price with VAT: | 0,08585 € |

