Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S15KC R7G | |
|---|---|
DigiKey Part Number | S15KCR7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S15KC R7G |
Description | DIODE STANDARD 800V 15A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |







