


S15DLW RVG | |
|---|---|
DigiKey Part Number | S15DLWRVGTR-ND - Tape & Reel (TR) S15DLWRVGCT-ND - Cut Tape (CT) S15DLWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15DLW RVG |
Description | DIODE STANDARD 200V 1.5A SOD123W |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05939 € | 178,17 € |
| 6.000 | 0,05841 € | 350,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,11122 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15440 € | 15,44 € |
| 500 | 0,11554 € | 57,77 € |
| 1.000 | 0,10299 € | 102,99 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


