SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12MC

DigiKey Part Number
1801-S12MCTR-ND - Tape & Reel (TR)
1801-S12MCCT-ND - Cut Tape (CT)
1801-S12MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S12MC
Description
DIODE STANDARD 1000V 12A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 12A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
12A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46200 €4,62 €
1000,30000 €30,00 €
5000,22982 €114,91 €
1.0000,20722 €207,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17848 €535,44 €
6.0000,16401 €984,06 €
9.0000,15664 €1.409,76 €
15.0000,14835 €2.225,25 €
21.0000,14345 €3.012,45 €
30.0000,14100 €4.230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €