
RSFGL RVG | |
|---|---|
DigiKey Part Number | RSFGLRVGTR-ND - Tape & Reel (TR) RSFGLRVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSFGL RVG |
Description | DIODE STD 400V 500MA SUB SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,20596 € | 102,98 € |
| 1.000 | 0,18534 € | 185,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15913 € | 477,39 € |
| 6.000 | 0,14592 € | 875,52 € |
| 9.000 | 0,13919 € | 1.252,71 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

