
RSFDL | |
---|---|
DigiKey Part Number | 1801-RSFDLTR-ND - Tape & Reel (TR) 1801-RSFDLCT-ND - Cut Tape (CT) 1801-RSFDLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSFDL |
Description | DIODE STD 200V 500MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15600 € | 1,56 € |
100 | 0,11080 € | 11,08 € |
500 | 0,08902 € | 44,51 € |
1.000 | 0,07793 € | 77,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06952 € | 208,56 € |
6.000 | 0,06283 € | 376,98 € |
9.000 | 0,05942 € | 534,78 € |
15.000 | 0,04595 € | 689,25 € |
21.000 | 0,04579 € | 961,59 € |
30.000 | 0,04564 € | 1.369,20 € |
75.000 | 0,04530 € | 3.397,50 € |
150.000 | 0,04418 € | 6.627,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |