


RS3MFS | |
|---|---|
DigiKey Part Number | 1801-RS3MFSTR-ND - Tape & Reel (TR) 1801-RS3MFSCT-ND - Cut Tape (CT) 1801-RS3MFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3MFS |
Description | DIODE STANDARD 1000V 3A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3MFSH | Taiwan Semiconductor Corporation | 13.661 | 1801-RS3MFSHCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,11886 € | 59,43 € |
| 1.000 | 0,10586 € | 105,86 € |
| 2.000 | 0,09492 € | 189,84 € |
| 5.000 | 0,08305 € | 415,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,07258 € | 1.016,12 € |
| 28.000 | 0,06690 € | 1.873,20 € |
| 42.000 | 0,06401 € | 2.688,42 € |
| 70.000 | 0,06076 € | 4.253,20 € |
| 98.000 | 0,05883 € | 5.765,34 € |
| 140.000 | 0,05696 € | 7.974,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

