
RS3KB-T R5G | |
|---|---|
DigiKey Part Number | RS3KB-TR5GTR-ND - Tape & Reel (TR) RS3KB-TR5GCT-ND - Cut Tape (CT) RS3KB-TR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3KB-T R5G |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS3KB-T R5G Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3KB-HF | Comchip Technology | 2.674 | 641-RS3KB-HFCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21850 € | 21,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,15165 € | 128,90 € |
| 1.700 | 0,13652 € | 232,08 € |
| 2.550 | 0,12880 € | 328,44 € |
| 4.250 | 0,12013 € | 510,55 € |
| 5.950 | 0,11499 € | 684,19 € |
| 8.500 | 0,10999 € | 934,92 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

