
RS3JB-T | |
|---|---|
DigiKey Part Number | 1801-RS3JB-TTR-ND - Tape & Reel (TR) 1801-RS3JB-TCT-ND - Cut Tape (CT) 1801-RS3JB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JB-T |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10408 € | 52,04 € |
| 1.000 | 0,09262 € | 92,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07800 € | 234,00 € |
| 6.000 | 0,07064 € | 423,84 € |
| 9.000 | 0,06688 € | 601,92 € |
| 15.000 | 0,06266 € | 939,90 € |
| 21.000 | 0,06016 € | 1.263,36 € |
| 30.000 | 0,05772 € | 1.731,60 € |
| 75.000 | 0,05239 € | 3.929,25 € |
| 150.000 | 0,05099 € | 7.648,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

