Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RS3J R7G | |
|---|---|
DigiKey Part Number | RS3JR7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3J R7G |
Description | DIODE STANDARD 600V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRC305-G | Comchip Technology | 0 | 641-1163-2-ND | 0,20163 € | Similar |
| CGRC505-G | Comchip Technology | 0 | CGRC505-G-ND | 0,19068 € | Similar |
| MURS360-E3/57T | Vishay General Semiconductor - Diodes Division | 12.741 | MURS360-E3/57TGICT-ND | 1,16000 € | Similar |
| MURS360-E3/9AT | Vishay General Semiconductor - Diodes Division | 4.381 | MURS360-E3/9ATGICT-ND | 1,16000 € | Similar |
| MURS360T3G | onsemi | 12 | MURS360T3GOSCT-ND | 0,89000 € | Similar |






