
RS3DB-T R5G | |
|---|---|
DigiKey Part Number | RS3DB-TR5GTR-ND - Tape & Reel (TR) RS3DB-TR5GCT-ND - Cut Tape (CT) RS3DB-TR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3DB-T R5G |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS3DB-T R5G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21850 € | 21,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,14041 € | 119,35 € |
| 1.700 | 0,12641 € | 214,90 € |
| 2.550 | 0,11927 € | 304,14 € |
| 4.250 | 0,11123 € | 472,73 € |
| 5.950 | 0,10647 € | 633,50 € |
| 8.500 | 0,10366 € | 881,11 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

