
RS3B R6 | |
|---|---|
DigiKey Part Number | 1801-RS3BR6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3B R6 |
Description | DIODE STANDARD 100V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3B | Taiwan Semiconductor Corporation | 0 | 1801-RS3BTR-ND | 0,12553 € | Parametric Equivalent |
| RS3B-K | Taiwan Semiconductor Corporation | 0 | 1801-RS3B-KTR-ND | 0,09034 € | Parametric Equivalent |
| RS3BC-HF | Comchip Technology | 0 | 641-RS3BC-HFTR-ND | 0,13177 € | Parametric Equivalent |



