
RS1JL RVG | |
|---|---|
DigiKey Part Number | RS1JLRVGTR-ND - Tape & Reel (TR) RS1JLRVGCT-ND - Cut Tape (CT) RS1JLRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JL RVG |
Description | DIODE STD 600V 800MA SUB SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12420 € | 12,42 € |
| 500 | 0,09228 € | 46,14 € |
| 1.000 | 0,08195 € | 81,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06880 € | 206,40 € |
| 6.000 | 0,06216 € | 372,96 € |
| 9.000 | 0,05878 € | 529,02 € |
| 15.000 | 0,05498 € | 824,70 € |
| 21.000 | 0,05272 € | 1.107,12 € |
| 30.000 | 0,05053 € | 1.515,90 € |
| 75.000 | 0,04572 € | 3.429,00 € |
| 150.000 | 0,04357 € | 6.535,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

