
RS1G R3G | |
|---|---|
DigiKey Part Number | RS1GR3GTR-ND - Tape & Reel (TR) RS1GR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1G R3G |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | 0,07211 € | Direct |
| RS1G-13-F | Diodes Incorporated | 47.144 | RS1G-FDICT-ND | 0,36000 € | Direct |
| CGRA4004-G | Comchip Technology | 133.330 | 641-1017-1-ND | 0,28000 € | Similar |
| ES1G-13-F | Diodes Incorporated | 31.489 | ES1G-FDICT-ND | 0,55000 € | Similar |
| RS1GB-13-F | Diodes Incorporated | 76.826 | RS1GB-FDICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16362 € | 81,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13446 € | 242,03 € |
| 3.600 | 0,12214 € | 439,70 € |
| 5.400 | 0,11586 € | 625,64 € |
| 9.000 | 0,11308 € | 1.017,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

