


RS1DLW RVG | |
|---|---|
DigiKey Part Number | RS1DLWRVGTR-ND - Tape & Reel (TR) RS1DLWRVGCT-ND - Cut Tape (CT) RS1DLWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DLW RVG |
Description | DIODE STANDARD 200V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20260 € | 20,26 € |
| 500 | 0,15298 € | 76,49 € |
| 1.000 | 0,13697 € | 136,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11661 € | 349,83 € |
| 6.000 | 0,10635 € | 638,10 € |
| 9.000 | 0,10111 € | 909,99 € |
| 15.000 | 0,09524 € | 1.428,60 € |
| 21.000 | 0,09175 € | 1.926,75 € |
| 30.000 | 0,08837 € | 2.651,10 € |
| 75.000 | 0,08391 € | 6.293,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

