Diode 200 V 1A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1DF-T

DigiKey Part Number
1801-RS1DF-TTR-ND - Tape & Reel (TR)
1801-RS1DF-TCT-ND - Cut Tape (CT)
1801-RS1DF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1DF-T
Description
DIODE STANDARD 200V 1A SMAF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15600 €1,56 €
1000,09710 €9,71 €
5000,07152 €35,76 €
1.0000,06322 €63,22 €
2.0000,05621 €112,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,04574 €343,05 €
15.0000,04148 €622,20 €
22.5000,03931 €884,47 €
37.5000,03687 €1.382,62 €
52.5000,03542 €1.859,55 €
75.0000,03402 €2.551,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €