
RS1AL RVG | |
|---|---|
DigiKey Part Number | RS1ALRVGTR-ND - Tape & Reel (TR) RS1ALRVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1AL RVG |
Description | DIODE STANDARD 50V 800MA SUB SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,28690 € | 28,69 € |
| 500 | 0,21892 € | 109,46 € |
| 1.000 | 0,19698 € | 196,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15658 € | 469,74 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

