
RB706F-40 RFG | |
|---|---|
DigiKey Part Number | 1801-RB706F-40RFGTR-ND - Tape & Reel (TR) 1801-RB706F-40RFGCT-ND - Cut Tape (CT) 1801-RB706F-40RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706F-40 RFG |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06192 € | 30,96 € |
| 1.000 | 0,05461 € | 54,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04528 € | 135,84 € |
| 6.000 | 0,04056 € | 243,36 € |
| 9.000 | 0,03816 € | 343,44 € |
| 15.000 | 0,03545 € | 531,75 € |
| 21.000 | 0,03385 € | 710,85 € |
| 30.000 | 0,03229 € | 968,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


