Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB706F-40 RFG

DigiKey Part Number
1801-RB706F-40RFGTR-ND - Tape & Reel (TR)
1801-RB706F-40RFGCT-ND - Cut Tape (CT)
1801-RB706F-40RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB706F-40 RFG
Description
DIODE ARR SCHOTT 40V 30MA SOT323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08450 €8,45 €
5000,06192 €30,96 €
1.0000,05461 €54,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04528 €135,84 €
6.0000,04056 €243,36 €
9.0000,03816 €343,44 €
15.0000,03545 €531,75 €
21.0000,03385 €710,85 €
30.0000,03229 €968,70 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €