ThinDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUAD4D

DigiKey Part Number
1801-PUAD4DTR-ND - Tape & Reel (TR)
1801-PUAD4DCT-ND - Cut Tape (CT)
1801-PUAD4DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUAD4D
Description
DIODE STANDARD 200V 4A THINDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount ThinDPAK
Datasheet
 Datasheet
EDA/CAD Models
PUAD4D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
77pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ThinDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,48300 €4,83 €
1000,33070 €33,07 €
5000,25432 €127,16 €
1.0000,22102 €221,02 €
2.0000,19608 €392,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,16115 €725,17 €
9.0000,16019 €1.441,71 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €