
P6SMB27H | |
---|---|
DigiKey Part Number | 1801-P6SMB27HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB27H |
Description | TVS DIODE 21.8VWM 39.1V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39.1V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 21.8V | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 39.1V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,10329 € | 619,74 € |
Unit Price without VAT: | 0,10329 € |
---|---|
Unit Price with VAT: | 0,12292 € |