
P6SMB27AH | |
---|---|
DigiKey Part Number | 1801-P6SMB27AHTR-ND - Tape & Reel (TR) 1801-P6SMB27AHCT-ND - Cut Tape (CT) 1801-P6SMB27AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27AH |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB27AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30900 € | 3,09 € |
100 | 0,19640 € | 19,64 € |
500 | 0,16056 € | 80,28 € |
1.000 | 0,13366 € | 133,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11349 € | 340,47 € |
6.000 | 0,09865 € | 591,90 € |
9.000 | 0,08149 € | 733,41 € |
15.000 | 0,08106 € | 1.215,90 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |