P6SMB13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10329 €
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13

DigiKey Part Number
1801-P6SMB13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB13
Description
TVS DIODE 10.5VWM 19VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.5V
Voltage - Breakdown (Min)
11.7V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10329 €619,74 €
Unit Price without VAT:0,10329 €
Unit Price with VAT:0,12292 €