
P4SMA27CA R3G | |
|---|---|
DigiKey Part Number | P4SMA27CAR3GTR-ND - Tape & Reel (TR) P4SMA27CAR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA R3G |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Customer Reference | |
Detailed Description | 37.5V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA27CA R3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,38310 € | 38,31 € |
| 500 | 0,29538 € | 147,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,24668 € | 444,02 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

