MUR190A R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.694
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 2.869
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.023
Unit Price: 1,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


onsemi
In Stock: 29.591
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26195 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.715
Unit Price: 1,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30455 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


onsemi
In Stock: 29.710
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 105.547
Unit Price: 0,20654 €
Datasheet

Similar


onsemi
In Stock: 7.711
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 65.929
Unit Price: 0,32000 €
Datasheet
Diode 900 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR190A R0G

DigiKey Part Number
MUR190AR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR190A R0G
Description
DIODE STANDARD 900V 1A DO204AL
Customer Reference
Detailed Description
Diode 900 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
900 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 900 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types