MTZJ3V0SA R0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03073 €
Datasheet
Zener Diode 2.96 V 500 mW ±2% Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJ3V0SA R0G

DigiKey Part Number
1801-MTZJ3V0SAR0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTZJ3V0SA R0G
Description
DIODE ZENER 2.96V 500MW DO34
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.96 V 500 mW ±2% Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
MTZJ3V0SA R0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-34
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTZJ3V0SATaiwan Semiconductor Corporation01801-MTZJ3V0SATR-ND0,03073 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02757 €275,70 €
20.0000,02490 €498,00 €
30.0000,02355 €706,50 €
50.0000,02202 €1.101,00 €
70.0000,02147 €1.502,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02757 €
Unit Price with VAT:0,03281 €