Parametric Equivalent

MTZJ39SG R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ39SGR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ39SG R0G |
Description | DIODE ZENER 39.87V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39.87 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ39SG R0G Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-34 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTZJ39SF | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ39SFTR-ND | 0,03073 € | Parametric Equivalent |
| MTZJ39SF R0G | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ39SFR0GTR-ND | 0,02757 € | Parametric Equivalent |
| MTZJ39SG | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ39SGTR-ND | 0,03073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02757 € | 275,70 € |
| 20.000 | 0,02490 € | 498,00 € |
| 30.000 | 0,02355 € | 706,50 € |
| 50.000 | 0,02202 € | 1.101,00 € |
| 70.000 | 0,02112 € | 1.478,40 € |
| 100.000 | 0,02024 € | 2.024,00 € |
| 250.000 | 0,01831 € | 4.577,50 € |
| Unit Price without VAT: | 0,02757 € |
|---|---|
| Unit Price with VAT: | 0,03281 € |


