MTZJ30SD R0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03111 €
Datasheet
Zener Diode 29.77 V 500 mW ±2% Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJ30SD R0G

DigiKey Part Number
1801-MTZJ30SDR0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTZJ30SD R0G
Description
DIODE ZENER 29.77V 500MW DO34
Customer Reference
Detailed Description
Zener Diode 29.77 V 500 mW ±2% Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
MTZJ30SD R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 23 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02791 €279,10 €
20.0000,02522 €504,40 €
30.0000,02384 €715,20 €
50.0000,02230 €1.115,00 €
70.0000,02138 €1.496,60 €
100.0000,02049 €2.049,00 €
250.0000,01854 €4.635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02791 €
Unit Price with VAT:0,03321 €