
MTZJ24SB R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ24SBR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ24SB R0G |
Description | DIODE ZENER 23.19V 500MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 23.19 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ24SB R0G Models |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 19 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-34 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTZJ24SB | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ24SBTR-ND | 0,03073 € | Parametric Equivalent |


