
MTZJ18SA R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ18SAR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ18SA R0G |
Description | DIODE ZENER 16.64V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.64 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ18SA R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 13 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02152 € | 215,20 € |
| 20.000 | 0,02065 € | 413,00 € |
| 30.000 | 0,02049 € | 614,70 € |
| 50.000 | 0,01854 € | 927,00 € |
| Unit Price without VAT: | 0,02152 € |
|---|---|
| Unit Price with VAT: | 0,02561 € |


