
MTZJ11B R0G | |
---|---|
DigiKey Part Number | MTZJ11BR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ11B R0G |
Description | DIODE ZENER 10.78V 500MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 10.78 V 500 mW ±2.6% Through Hole DO-34 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 8 V | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 |