


MMBT3904L RFG | |
|---|---|
DigiKey Part Number | MMBT3904LRFGTR-ND - Tape & Reel (TR) MMBT3904LRFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBT3904L RFG |
Description | TRANS NPN 40V 0.2A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23 |
EDA/CAD Models | MMBT3904L RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03438 € | 34,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02661 € | 79,83 € |
| 6.000 | 0,02367 € | 142,02 € |
| 9.000 | 0,02216 € | 199,44 € |
| 15.000 | 0,02047 € | 307,05 € |
| 21.000 | 0,01947 € | 408,87 € |
| 30.000 | 0,01849 € | 554,70 € |
| 75.000 | 0,01635 € | 1.226,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










