


MMBD4148CA R5G | |
|---|---|
DigiKey Part Number | 1801-MMBD4148CAR5GTR-ND - Tape & Reel (TR) 1801-MMBD4148CAR5GCT-ND - Cut Tape (CT) 1801-MMBD4148CAR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CA R5G |
Description | DIODE ARRAY GP 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,03933 € | 39,33 € |
| 2.000 | 0,03471 € | 69,42 € |
| 5.000 | 0,02970 € | 148,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02659 € | 265,90 € |
| 20.000 | 0,02397 € | 479,40 € |
| 30.000 | 0,02263 € | 678,90 € |
| 50.000 | 0,02113 € | 1.056,50 € |
| 70.000 | 0,02024 € | 1.416,80 € |
| 100.000 | 0,01937 € | 1.937,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

