
MBS4H | |
---|---|
DigiKey Part Number | 1801-MBS4HTR-ND - Tape & Reel (TR) 1801-MBS4HCT-ND - Cut Tape (CT) 1801-MBS4HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBS4H |
Description | BRIDGE RECT 1P 400V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | MBS4H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36100 € | 3,61 € |
100 | 0,23200 € | 23,20 € |
500 | 0,17612 € | 88,06 € |
1.000 | 0,15807 € | 158,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13512 € | 405,36 € |
6.000 | 0,12356 € | 741,36 € |
9.000 | 0,11766 € | 1.058,94 € |
15.000 | 0,11104 € | 1.665,60 € |
21.000 | 0,10712 € | 2.249,52 € |
30.000 | 0,10331 € | 3.099,30 € |
75.000 | 0,10058 € | 7.543,50 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |