
MBRF5200 | |
---|---|
DigiKey Part Number | 1801-MBRF5200-ND |
Manufacturer | |
Manufacturer Product Number | MBRF5200 |
Description | DIODE SCHOTTKY 200V 5A ITO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBRF5200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.02 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |