ThinDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ThinDPAK

MBRAD15100DH

DigiKey Part Number
1801-MBRAD15100DHTR-ND - Tape & Reel (TR)
1801-MBRAD15100DHCT-ND - Cut Tape (CT)
1801-MBRAD15100DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAD15100DH
Description
DIODE ARR SCHOTTKY 100V THINDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
MBRAD15100DH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
ThinDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,61200 €6,12 €
1000,44250 €44,25 €
5000,34416 €172,08 €
1.0000,30378 €303,78 €
2.0000,28611 €572,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,24345 €1.095,53 €
9.0000,23418 €2.107,62 €
13.5000,23375 €3.155,62 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €