


M3Z43VC | |
---|---|
DigiKey Part Number | 1801-M3Z43VCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3Z43VC |
Description | DIODE ZENER 43V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03181 € | 95,43 € |
Unit Price without VAT: | 0,03181 € |
---|---|
Unit Price with VAT: | 0,03785 € |