


M3Z3V6C RRG | |
---|---|
DigiKey Part Number | 1801-M3Z3V6CRRGTR-ND - Tape & Reel (TR) 1801-M3Z3V6CRRGCT-ND - Cut Tape (CT) 1801-M3Z3V6CRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z3V6C RRG |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09800 € | 0,98 € |
100 | 0,06040 € | 6,04 € |
500 | 0,04396 € | 21,98 € |
1.000 | 0,03862 € | 38,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03181 € | 95,43 € |
6.000 | 0,02838 € | 170,28 € |
9.000 | 0,02662 € | 239,58 € |
15.000 | 0,02464 € | 369,60 € |
21.000 | 0,02347 € | 492,87 € |
30.000 | 0,02233 € | 669,90 € |
75.000 | 0,01983 € | 1.487,25 € |
150.000 | 0,01829 € | 2.743,50 € |
300.000 | 0,01699 € | 5.097,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |