HS5F R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.407
Unit Price: 0,90000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.426
Unit Price: 0,90000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29331 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29331 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29979 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27509 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,27739 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,15178 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28520 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,63606 €
Datasheet
Diode 300 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5F R7G

DigiKey Part Number
HS5FR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS5F R7G
Description
DIODE STANDARD 300V 5A DO214AB
Customer Reference
Detailed Description
Diode 300 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3F-E3/57TVishay General Semiconductor - Diodes Division1.407ES3F-E3/57TGICT-ND0,90000 €Similar
ES3F-E3/9ATVishay General Semiconductor - Diodes Division2.426ES3F-E3/9ATGICT-ND0,90000 €Similar
ES3F-M3/57TVishay General Semiconductor - Diodes Division0ES3F-M3/57T-ND0,29331 €Similar
ES3F-M3/9ATVishay General Semiconductor - Diodes Division0ES3F-M3/9AT-ND0,29331 €Similar
ES3FHE3_A/HVishay General Semiconductor - Diodes Division0ES3FHE3_A/H-ND0,29979 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types