
HS3M R6G | |
|---|---|
DigiKey Part Number | 1801-HS3MR6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3M R6G |
Description | DIODE STANDARD 1000V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |



