
HS3KBH | |
---|---|
DigiKey Part Number | 1801-HS3KBHTR-ND - Tape & Reel (TR) 1801-HS3KBHCT-ND - Cut Tape (CT) 1801-HS3KBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3KBH |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,32000 € | 3,20 € |
100 | 0,20460 € | 20,46 € |
500 | 0,15460 € | 77,30 € |
1.000 | 0,13846 € | 138,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11792 € | 353,76 € |
6.000 | 0,10757 € | 645,42 € |
9.000 | 0,10230 € | 920,70 € |
15.000 | 0,09637 € | 1.445,55 € |
21.000 | 0,09286 € | 1.950,06 € |
30.000 | 0,08944 € | 2.683,20 € |
75.000 | 0,08514 € | 6.385,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |