
HS3JB | |
|---|---|
DigiKey Part Number | 1801-HS3JBTR-ND - Tape & Reel (TR) 1801-HS3JBCT-ND - Cut Tape (CT) 1801-HS3JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3JB |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15160 € | 75,80 € |
| 1.000 | 0,13572 € | 135,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11551 € | 346,53 € |
| 6.000 | 0,10499 € | 629,94 € |
| 9.000 | 0,10006 € | 900,54 € |
| 15.000 | 0,09430 € | 1.414,50 € |
| 21.000 | 0,09181 € | 1.928,01 € |
| 30.000 | 0,08749 € | 2.624,70 € |
| 75.000 | 0,08294 € | 6.220,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

