
HS3DB R5G | |
|---|---|
DigiKey Part Number | HS3DBR5GTR-ND - Tape & Reel (TR) HS3DBR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS3DB R5G |
Description | DIODE STANDARD 200V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURB203-G | Comchip Technology | 3.000 | 641-1189-1-ND | 0,59000 € | Similar |
| ES2D-13-F | Diodes Incorporated | 30.628 | ES2D-FDICT-ND | 0,68000 € | Similar |
| ES2DA-13-F | Diodes Incorporated | 203.666 | ES2DA-FDICT-ND | 0,64000 € | Similar |
| ES2DHE3_A/H | Vishay General Semiconductor - Diodes Division | 2.130 | ES2DHE3_A/HGICT-ND | 0,84000 € | Similar |
| ES2DHE3_A/I | Vishay General Semiconductor - Diodes Division | 5.291 | ES2DHE3_A/IGICT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,41650 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,29982 € | 254,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

