
HS2MH | |
---|---|
DigiKey Part Number | 1801-HS2MHTR-ND - Tape & Reel (TR) 1801-HS2MHCT-ND - Cut Tape (CT) 1801-HS2MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2MH |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25100 € | 2,51 € |
100 | 0,15900 € | 15,90 € |
500 | 0,11908 € | 59,54 € |
1.000 | 0,10619 € | 106,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08978 € | 269,34 € |
6.000 | 0,08151 € | 489,06 € |
9.000 | 0,07729 € | 695,61 € |
15.000 | 0,07254 € | 1.088,10 € |
21.000 | 0,06974 € | 1.464,54 € |
30.000 | 0,06701 € | 2.010,30 € |
75.000 | 0,06102 € | 4.576,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |