
HS2MAF-T | |
---|---|
DigiKey Part Number | 1801-HS2MAF-TTR-ND - Tape & Reel (TR) 1801-HS2MAF-TCT-ND - Cut Tape (CT) 1801-HS2MAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2MAF-T |
Description | DIODE STANDARD 1000V 2A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,17300 € | 1,73 € |
100 | 0,10830 € | 10,83 € |
500 | 0,08014 € | 40,07 € |
1.000 | 0,07103 € | 71,03 € |
2.000 | 0,06333 € | 126,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,05186 € | 388,95 € |
15.000 | 0,04719 € | 707,85 € |
22.500 | 0,04481 € | 1.008,23 € |
37.500 | 0,04213 € | 1.579,88 € |
52.500 | 0,04055 € | 2.128,88 € |
75.000 | 0,03901 € | 2.925,75 € |
187.500 | 0,03624 € | 6.795,00 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |