


HS2KFS | |
|---|---|
DigiKey Part Number | 1801-HS2KFSTR-ND - Tape & Reel (TR) 1801-HS2KFSCT-ND - Cut Tape (CT) 1801-HS2KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2KFS |
Description | DIODE STANDARD 800V 2A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | HS2KFS Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-128 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS2KFSH | Taiwan Semiconductor Corporation | 27.990 | 1801-HS2KFSHCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12272 € | 61,36 € |
| 1.000 | 0,10937 € | 109,37 € |
| 2.000 | 0,09811 € | 196,22 € |
| 5.000 | 0,08591 € | 429,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,05354 € | 749,56 € |
| 28.000 | 0,05157 € | 1.443,96 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

