
HS1ML | |
|---|---|
DigiKey Part Number | 1801-HS1MLTR-ND - Tape & Reel (TR) 1801-HS1MLCT-ND - Cut Tape (CT) 1801-HS1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1ML |
Description | DIODE STANDARD 1000V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,11956 € | 59,78 € |
| 1.000 | 0,10650 € | 106,50 € |
| 2.000 | 0,09551 € | 191,02 € |
| 5.000 | 0,08357 € | 417,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07619 € | 761,90 € |
| 20.000 | 0,06999 € | 1.399,80 € |
| 30.000 | 0,06682 € | 2.004,60 € |
| 50.000 | 0,06327 € | 3.163,50 € |
| 70.000 | 0,06117 € | 4.281,90 € |
| 100.000 | 0,05912 € | 5.912,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

