HER152G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 6.785
Unit Price: 0,70000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.596
Unit Price: 2,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.980
Unit Price: 2,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.519
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.660
Unit Price: 0,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32000 €
Datasheet
Diode 100 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER152G R0G

DigiKey Part Number
HER152GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER152G R0G
Description
DIODE STANDARD 100V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 100 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes