New Product
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3JB

DigiKey Part Number
1801-GS3JBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS3JB
Description
3A, 600V, STANDARD RECTIFIER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
GS3JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
26pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04081 €122,43 €
6.0000,03938 €236,28 €
9.0000,03867 €348,03 €
15.0000,03788 €568,20 €
21.0000,03742 €785,82 €
30.0000,03697 €1.109,10 €
75.0000,03602 €2.701,50 €
150.0000,03544 €5.316,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04081 €
Unit Price with VAT:0,04856 €